8222LEM1625RXN311C vs RGA222M1VCC-1625P feature comparison

8222LEM1625RXN311C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RGA222M1VCC-1625P Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1270 mA 1260 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Terminal Pitch 7.5 mm

Compare 8222LEM1625RXN311C with alternatives

Compare RGA222M1VCC-1625P with alternatives