8222LBMAB25LMN4E vs ELXY100ETE222MK25S feature comparison

8222LBMAB25LMN4E Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ELXY100ETE222MK25S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Pbfree Code Yes
Packing Method TR
Series ELXY(10V)

Compare 8222LBMAB25LMN4E with alternatives