8221SY3ZGE
vs
8221SDV4LE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
C & K COMPONENTS LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Length
0.218 inch
0.224 inch
Actuator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
11.43 mm
11.43 mm
Body Height
26.2382 mm
33.5026 mm
Body Length or Diameter
12.7 mm
15.748 mm
Bushing Diameter
0.25 inch
0.25 inch
Bushing Length
0.25 inch
0.28 inch
Bushing Type
M6P
1/4-40
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
1A@120VAC
1A@120VAC
Contact Current(AC)-Max
1 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
0.4VA@20VDC
Contact (DC) Max Rating R Load
1A@28VDC
1A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
60000 Cycle(s)
60000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
JESD-609 Code
e4
e0
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
Gold/Nickel (Au/Ni)
Tin/Lead (Sn/Pb)
Terminal Length
0.155 inch
0.185 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Washability
PARTIAL
PARTIAL
Base Number Matches
1
1
PCB Hole Count
10
Compare 8221SY3ZGE with alternatives
Compare 8221SDV4LE with alternatives