8221LFM1016WPN58FP vs REA221M1HBC-1016T feature comparison

8221LFM1016WPN58FP Fenghua (HK) Electronics Ltd

Buy Now Datasheet

REA221M1HBC-1016T Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 500 mA 490 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code No
Terminal Pitch 5 mm

Compare 8221LFM1016WPN58FP with alternatives

Compare REA221M1HBC-1016T with alternatives