8221LCM0809SSN4F vs KS7227M016T1A5G09K feature comparison

8221LCM0809SSN4F Fenghua (HK) Electronics Ltd

Buy Now Datasheet

KS7227M016T1A5G09K Teapo Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 9 mm 9 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes
Ripple Current 140 mA
Series S7

Compare 8221LCM0809SSN4F with alternatives

Compare KS7227M016T1A5G09K with alternatives