8220LDM0507SE05P vs USF1E220MDD1CA feature comparison

8220LDM0507SE05P Fenghua (HK) Electronics Ltd

Buy Now Datasheet

USF1E220MDD1CA Nichicon Corporation

Buy Now Datasheet
Obsolete Active
FENGHUA ADVANCED TECHNOLOGY NICHICON CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00
22 µF 22 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
7 mm 7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
Tape Bulk
POLARIZED POLARIZED
20% 20%
25 V 25 V
NO NO
2 mm 2 mm
WIRE WIRE
1 1
Yes
Yes
e3
0.0055 mA
CYLINDRICAL PACKAGE
110 mA
0.12
Matte Tin (Sn)

Compare 8220LDM0507SE05P with alternatives

Compare USF1E220MDD1CA with alternatives