822039-3
vs
940-99-028-17-401004
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC28
|
PLCC28
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Number of Contacts |
28
|
28
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
LOW PROFILE
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Material |
|
NOT APPLICABLE
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 940-99-028-17-401004 with alternatives