821574-1
vs
LCC68-T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
CRANE CONNECTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LOW PROFILE
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
TIN LEAD
|
SN
|
Contact Finish Termination |
TIN LEAD
|
TIN
|
Contact Material |
PHOSPHOR BRONZE
|
P-CUSN
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC68
|
LCC68
|
Housing Material |
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
|
PLASTIC
|
JESD-609 Code |
e0
|
|
Number of Contacts |
68
|
68
|
Base Number Matches |
2
|
1
|
Body Breadth |
|
1.22 inch
|
Body Depth |
|
0.315 inch
|
Body Length |
|
1.22 inch
|
Contact Configuration |
|
17X17
|
Contact Style |
|
BELLOWED TYPE
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 821574-1 with alternatives
Compare LCC68-T with alternatives