8203601PA vs OP07AZ feature comparison

8203601PA Linear Technology

Buy Now Datasheet

OP07AZ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.004 µA 0.004 µA
Common-mode Reject Ratio-Nom 106 dB 123 dB
Input Offset Voltage-Max 60 µV 60 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm 5.715 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 600 600
Width 7.62 mm 7.62 mm
Base Number Matches 5 5
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.002 µA
Frequency Compensation YES
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Slew Rate-Min 0.1 V/us
Slew Rate-Nom 0.3 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 22 V
Voltage Gain-Min 150000

Compare 8203601PA with alternatives

Compare OP07AZ with alternatives