82036-6006-RB vs 535923-8 feature comparison

82036-6006-RB 3M Interconnect

Buy Now Datasheet

535923-8 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 13 Weeks, 4 Days
Body Breadth 0.24 inch 0.238 inch
Body Depth 0.56 inch 0.265 inch
Body Length 1.155 inch 2 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 707VAC V 750VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -50 °C -65 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch 30u inch
Polarization Key SHRD TRIPOLARIZED
Rated Current (Signal) 3 A 2 A
Reference Standard CUL, UL UL, CSA
Termination Type WIRE
Total Number of Contacts 36 36
UL Flammability Code 94V-0
Wire Size-Max 30 AWG
Wire Size-Min 30 AWG
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option LOCATING POSTS
Contact Finish Termination GOLD
Contact Resistance 12 mΩ
Durability 200 Cycles
Insertion Force-Max 2.224 N
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 6.35 mm
Terminal Pitch 2.54 mm
Withdrawl Force-Min .278 N

Compare 82036-6006-RB with alternatives

Compare 535923-8 with alternatives