8203-125.000VPCNVGE vs 8203-125.000VPCNSGIT feature comparison

8203-125.000VPCNVGE Integrated Device Technology Inc

Buy Now Datasheet

8203-125.000VPCNSGIT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE
Fall Time-Max 1.9 ns 1.9 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 2000% 2000%
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 4 pF 4 pF
Physical Dimension 2.5mm x 2.0mm x 0.6mm 5.0mm x 3.2mm x 0.9mm
Rise Time-Max 1.9 ns 1.9 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare 8203-125.000VPCNVGE with alternatives

Compare 8203-125.000VPCNSGIT with alternatives