8202104ZX
vs
MC68HC001FN8R2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
FREESCALE SEMICONDUCTOR INC
Package Description
,
QCCJ, LDCC68,1.0SQ
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Qualification Status
Not Qualified
Not Qualified
Technology
CMOS
CMOS
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
4
3
Rohs Code
No
Part Package Code
LCC
Pin Count
68
ECCN Code
EAR99
Address Bus Width
24
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
8 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Speed
8 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Compare 8202104ZX with alternatives
Compare MC68HC001FN8R2 with alternatives