8202103YX
vs
Z8S18033PSC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THALES COMPONENTS CORP
|
ZILOG INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
CERAMIC, DIP-64
|
SDIP, SDIP64,.75
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
23
|
19
|
Bit Size |
16
|
8
|
Clock Frequency-Max |
10 MHz
|
33.33 MHz
|
External Data Bus Width |
16
|
8
|
JESD-30 Code |
R-CDIP-T64
|
R-PDIP-T64
|
Number of Terminals |
64
|
64
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SDIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
10 MHz
|
33 MHz
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
6
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
3A991.A.2
|
Additional Feature |
|
ALSO OPERATES AT 3.3V SUPPLY
|
Boundary Scan |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-609 Code |
|
e0
|
Length |
|
57.785 mm
|
Low Power Mode |
|
YES
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
SDIP64,.75
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
5.01 mm
|
Supply Current-Max |
|
100 mA
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.778 mm
|
Width |
|
19.05 mm
|
|
|
|
Compare 8202103YX with alternatives
Compare Z8S18033PSC with alternatives