82020-6006RB vs 166803-3 feature comparison

82020-6006RB 3M Interconnect

Buy Now Datasheet

166803-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer 3M
Body Breadth 0.24 inch 0.394 inch
Body Depth 0.56 inch 0.657 inch
Body Length 0.755 inch 1.046 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 707VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY WHITE
Insulator Material GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -50 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch 79u inch
Polarization Key SHRD TRIPOLARIZED POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard CUL, UL UL, CSA
Termination Type WIRE IDC
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Wire Size-Max 30 AWG 26 AWG
Wire Size-Min 30 AWG 30 AWG
Base Number Matches 2 1
Additional Feature NONE
Contact Design PREASSEM CONN
Contact Finish Termination TIN/LEAD
Contact Resistance 12 mΩ
Insertion Force-Max 2.9468 N
Withdrawl Force-Min .3892 N

Compare 82020-6006RB with alternatives

Compare 166803-3 with alternatives