8201008EX vs SMJ4164-20JDL feature comparison

8201008EX Texas Instruments

Buy Now

SMJ4164-20JDL Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DIP DIP
DIP, DIP, DIP16,.3
16 16
unknown not_compliant
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE PAGE
120 ns 200 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY REFRESH
R-GDIP-T16 R-CDIP-T16
65536 bit 65536 bit
PAGE MODE DRAM PAGE MODE DRAM
1 1
1 1
1 1
16 16
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
110 °C 70 °C
-55 °C
64KX1 64KX1
CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
MIL-STD-883 38535Q/M;38534H;883B
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
NMOS NMOS
OTHER COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
3 2
No
No
SEPARATE
3-STATE
DIP16,.3
NOT SPECIFIED
256
5.08 mm
2.54 mm
NOT SPECIFIED
7.62 mm

Compare 8201008EX with alternatives

Compare SMJ4164-20JDL with alternatives