8201002EX vs P51C65-10 feature comparison

8201002EX STMicroelectronics

Buy Now Datasheet

P51C65-10 Intel Corporation

Buy Now Datasheet
Obsolete Obsolete
STMICROELECTRONICS INTEL CORP
DIP DIP
DIP, DIP, DIP16,.3
16 16
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE STATIC COLUMN
150 ns 100 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY REFRESH
R-GDIP-T16 R-PDIP-T16
65536 bit 65536 bit
PAGE MODE DRAM STATIC COLUMN DRAM
1 1
1 1
1 1
16 16
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
110 °C 70 °C
-55 °C
64KX1 64KX1
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
5.5 V
4.5 V
5 V 5 V
NO NO
NMOS CMOS
OTHER COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
5 1
No
No
SEPARATE
e0
19.304 mm
3-STATE
DIP16,.3
Not Qualified
256
5.08 mm
TIN LEAD
2.54 mm
7.62 mm

Compare 8201002EX with alternatives

Compare P51C65-10 with alternatives