81_MMCX-50-0-1/111_OE vs KF91C08-8S02-4Y feature comparison

81_MMCX-50-0-1/111_OE HUBER+SUHNER

Buy Now Datasheet

KF91C08-8S02-4Y Foxconn

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HUBER+SUHNER AG HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer HUBER & SUHNER
Additional Feature SINGLE PACKAGING ROHS COMPLIANT
Body Depth 0.177 inch 0.494 inch
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE PLASTIC
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD CABLE
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD GOLD
Shell Material BRASS COPPER ALLOY
Terminal Length 0.118 inch
Termination Type SOLDER CRIMP
Total Number of Contacts 1 1
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.10
Dielectric Withstanding Voltage 700VAC V
Durability 500 Cycles

Compare 81_MMCX-50-0-1/111_OE with alternatives

Compare KF91C08-8S02-4Y with alternatives