81RIA100
vs
55C120BE3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
MICROSEMI CORP
|
Package Description |
POST/STUD MOUNT, O-MUPM-H3
|
TO-94, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom |
350 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
|
DC Gate Trigger Current-Max |
120 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
|
Holding Current-Max |
150 mA
|
|
JEDEC-95 Code |
TO-209AC
|
TO-209AC
|
JESD-30 Code |
O-MUPM-H3
|
O-MUPM-H3
|
Leakage Current-Max |
15 mA
|
|
Non-Repetitive Pk On-state Cur |
1700 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
70000 A
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
125 A
|
86 A
|
Repetitive Peak Off-state Voltage |
1000 V
|
1200 V
|
Repetitive Peak Reverse Voltage |
1000 V
|
1200 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
HIGH CURRENT CABLE
|
HIGH CURRENT CABLE
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 81RIA100 with alternatives
Compare 55C120BE3 with alternatives