81R0LFM0511WPN48EA vs 11R0LFM0511LLN38FB feature comparison

81R0LFM0511WPN48EA Fenghua (HK) Electronics Ltd

Buy Now Datasheet

11R0LFM0511LLN38FB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 13 mA 8 mA
Surface Mount NO NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 81R0LFM0511WPN48EA with alternatives

Compare 11R0LFM0511LLN38FB with alternatives