81R0LFM0407NPN98F0 vs 81R0LFM0407NPN785R feature comparison

81R0LFM0407NPN98F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

81R0LFM0407NPN785R Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Active Active
FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
, ,
unknown unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1 µF 1 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
4 mm 4 mm
ALUMINUM (WET) ALUMINUM (WET)
7 mm 7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
Bulk Tape
NON-POLARIZED NON-POLARIZED
20% 20%
50 V 50 V
10 mA 10 mA
NO NO
WIRE WIRE
1 1
3.5 mm

Compare 81R0LFM0407NPN98F0 with alternatives

Compare 81R0LFM0407NPN785R with alternatives