81CNQ035ASME3 vs VS-81CNQ035ASMPBF feature comparison

81CNQ035ASME3 Microsemi Corporation

Buy Now Datasheet

VS-81CNQ035ASMPBF Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
Package Description R-PSFM-G3 ROHS COMPLIANT, PLASTIC, D-61-8-SM, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature REVERSE ENERGY TESTED FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application POWER HIGH POWER
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSFM-G3 R-PSIP-T3
Non-rep Pk Forward Current-Max 800 A 4600 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 40 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Rep Pk Reverse Voltage-Max 35 V 35 V
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Forward Voltage-Max (VF) 0.54 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 81CNQ035ASME3 with alternatives

Compare VS-81CNQ035ASMPBF with alternatives