81CNQ035ASLPBF vs 81CNQ035ASL feature comparison

81CNQ035ASLPBF International Rectifier

Buy Now Datasheet

81CNQ035ASL Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Package Description R-PSSO-G2 PLASTIC, D61-8-SL, 3 PIN
Pin Count 3 3
Manufacturer Package Code D61-8-SL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 4600 A 790 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 80 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 35 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 2
Rohs Code No
Samacsys Manufacturer Vishay
Forward Voltage-Max (VF) 0.74 V
Operating Temperature-Max 175 °C

Compare 81CNQ035ASLPBF with alternatives

Compare 81CNQ035ASL with alternatives