8153LCM2235LKN38F0 vs LH016M15K0BPF-2235 feature comparison

8153LCM2235LKN38F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

LH016M15K0BPF-2235 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 3600 mA 3300 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Leakage Current 4.8 mA
Manufacturer Series LH
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series LH
Surface Mount NO
Tan Delta 0.68
Terminal Shape SNAP-IN

Compare 8153LCM2235LKN38F0 with alternatives

Compare LH016M15K0BPF-2235 with alternatives