8152LHM2230LKN28E0 vs 158LBA080M2BD feature comparison

8152LHM2230LKN28E0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

158LBA080M2BD Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
Length 30 mm
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 80 V
Ripple Current 2000 mA
Terminal Pitch 10 mm
Base Number Matches 1 2
Manufacturer Series LBA

Compare 8152LHM2230LKN28E0 with alternatives