8151M1000104KCAD7A31 vs BR501A104KTA feature comparison

8151M1000104KCAD7A31 Knowles Capacitors

Buy Now Datasheet

BR501A104KTA Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 5020 , 5020
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 14.2 mm 14.2 mm
JESD-609 Code e0 e0
Length 12.7 mm 12.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 5020 5020
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 10.1 mm 10.16 mm
Terminal Shape WIRE WIRE
Width 5.08 mm 5.1 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.24.00.60
Manufacturer Series BR
Package Shape RECTANGULAR PACKAGE
Packing Method Bulk
Series BR

Compare 8151M1000104KCAD7A31 with alternatives

Compare BR501A104KTA with alternatives