8151LGM1016LE00A vs B41888C8157M008 feature comparison

8151LGM1016LE00A Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B41888C8157M008 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape AMMO PACK; TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
ESR 308 mΩ
JESD-609 Code e3
Leakage Current 0.0945 mA
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200
Ripple Current 474 mA
Tan Delta 0.09
Terminal Finish MATTE TIN

Compare 8151LGM1016LE00A with alternatives

Compare B41888C8157M008 with alternatives