8133-321-8332-10
vs
8133-321-8322-05
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC CONNECTOR SERVICE INC
ELECTRONIC CONNECTOR SERVICE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
OTHER STACKING CONNECTOR: 25 CONTACTS, 3/B SHELL SIZE
OTHER STACKING CONNECTOR: 25 CONTACTS, 3/B SHELL SIZE
Board Mounting Option
BOARD LOCK
BOARD LOCK
Body Breadth
1.244 inch
1.244 inch
Body Depth
0.77 inch
0.77 inch
Body Length
2.091 inch
2.091 inch
Body/Shell Style
RECEPTACLE-PLUG
RECEPTACLE-PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE AND FEMALE
FEMALE AND FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
20 mΩ
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
2100VAC V
2100VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
WHITE
BLUE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
M2.6
M2.6
Mounting Option 2
THREADED HOLE
THREADED HOLE
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
TWO
TWO
Number Of PCB Rows
2+2
2+2
Number of Rows Loaded
2+2
2+2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84/3.92 mm
2.84/3.92 mm
Plating Thickness
10u inch
FLASH inch
Rated Current (Signal)
3 A
3 A
Reference Standard
CUL; UL
CUL; UL
Shell Finish
NICKEL
NICKEL
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Length
0.126 inch
0.126 inch
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 8133-321-8332-10 with alternatives
Compare 8133-321-8322-05 with alternatives