8131M0630125MXC30
vs
8131M0630125MXAE4C42
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 3015
, 3015
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1.2 µF
1.2 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
9.12 mm
9.12 mm
Length
7.62 mm
7.62 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Size Code
3015
3015
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
3.81 mm
3.81 mm
Base Number Matches
3
1
JESD-609 Code
e3
Multilayer
Yes
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare 8131M0630125MXC30 with alternatives
Compare 8131M0630125MXAE4C42 with alternatives