8123Z2000182JXC11 vs VK21Y182JCRTR feature comparison

8123Z2000182JXC11 Knowles Capacitors

Buy Now Datasheet

VK21Y182JCRTR Charcroft Electronics Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES CHARCROFT ELECTRONICS LTD
Package Description , 2010 , 2010
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
JESD-609 Code e0 e3
Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 2010 2010
Surface Mount NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Pitch 5.08 mm 2.54 mm
Terminal Shape WIRE
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
Series VK

Compare 8123Z2000182JXC11 with alternatives

Compare VK21Y182JCRTR with alternatives