8123LGMA050LKN18F0 vs LS-123M1JS3-3550 feature comparison

8123LGMA050LKN18F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

LS-123M1JS3-3550 Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 12000 µF 12000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 50 mm 50 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 6300 mA 6300 mA
Terminal Pitch 10 mm
Base Number Matches 1 1
Rohs Code Yes

Compare 8123LGMA050LKN18F0 with alternatives

Compare LS-123M1JS3-3550 with alternatives