8123LBM1840LYN711C vs RZW123M1ATR-1840C feature comparison

8123LBM1840LYN711C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RZW123M1ATR-1840C Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 12000 µF 12000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 4280 mA 4280 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Packing Method TR
Terminal Pitch 7.5 mm

Compare 8123LBM1840LYN711C with alternatives

Compare RZW123M1ATR-1840C with alternatives