8122LAM0820LYN511M vs ELXZ6R3ETD122MH20C feature comparison

8122LAM0820LYN511M Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ELXZ6R3ETD122MH20C Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1050 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Packing Method TR
Terminal Pitch 3.5 mm

Compare 8122LAM0820LYN511M with alternatives

Compare ELXZ6R3ETD122MH20C with alternatives