812-22-064-30-010-101 Mill-Max Mfg CorpBuy Now Datasheet |
812-22-064-30-012-101 Mill-Max Mfg CorpBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MILL-MAX MFG CORP | MILL-MAX MFG CORP |
Package Description | ROHS COMPLIANT | ROHS COMPLIANT |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Connector Type | BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
Contact Finish Mating | NOT SPECIFIED | NOT SPECIFIED |
Contact Finish Termination | GOLD OVER NICKEL | GOLD OVER NICKEL |
Contact Gender | MALE | MALE |
Contact Material | NOT SPECIFIED | NOT SPECIFIED |
DIN Conformance | NO | NO |
Filter Feature | YES | YES |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e4 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 64 | 64 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 1 | 1 |