8111N2500563MXC23A97
vs
8111N2500563MXC02C42
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1510
, 1510
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.056 µF
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
5.31 mm
5.31 mm
JESD-609 Code
e0
e3
Length
3.81 mm
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Ammo Pack
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
1510
1510
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.54 mm
2.54 mm
Base Number Matches
1
1
Compare 8111N2500563MXC23A97 with alternatives
Compare 8111N2500563MXC02C42 with alternatives