811-007-CRCR6Z16-12NF-60
vs
811-007-CRCR6ME6-12PF-60
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
GLENAIR INC
|
|
Reach Compliance Code |
compliant
|
|
Conductor Finish |
SILVER
|
|
Conductor Material |
COPPER
|
|
Connector Side1 |
MALE RECEPTACLE
|
|
Connector Side2 |
MALE RECEPTACLE
|
|
Connector Support Type |
CABLE ASSEMBLY
|
|
Construction |
STRANDED
|
|
Cross Section Area |
0.129 mm2
|
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
TETRAFLUOROETHYLENE
|
|
Jacket Material |
THERMOPLASTIC POLYURETHANE
|
|
Length |
1.524 mm
|
|
MIL Conformance |
NO
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Rated Current |
3 A
|
|
Rated Voltage |
600 V
|
|
Resistance |
0.126 Ω
|
|
Shielding |
NO
|
|
Stranding |
19X38
|
|
Wire Gauge |
26 AWG
|
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 811-007-CRCR6Z16-12NF-60 with alternatives