811-004-07ZR7-22SE6K5-72 vs 811-004-07ME7-22SE8K7-72 feature comparison

811-004-07ZR7-22SE6K5-72 Glenair Inc

Buy Now Datasheet

811-004-07ME7-22SE8K7-72 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83513, RATED CURRENT: 3A, SHEILDED, POLARIZED STANDARD: MIL-DTL-83513, RATED CURRENT: 3A, SHEILDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 22 22
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 65 65
Empty Shell NO NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Polarization E E
Shell Finish ZINC NICKEL BLACK CHROMATE PLATED NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 7 7
Termination Type WIRE WIRE
Total Number of Contacts 22 22
Unique Insert Number 7-22 7-22
Base Number Matches 1 1

Compare 811-004-07ZR7-22SE6K5-72 with alternatives

Compare 811-004-07ME7-22SE8K7-72 with alternatives