811-004-07ZR7-22SA6K5-18
vs
811-003-07ZR7-22SA6K7-18
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-83513, RATED CURRENT: 3A, SHEILDED, POLARIZED
STANDARD: MIL-DTL-83513, RATED CURRENT: 3A, SHEILDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Quantities
22
22
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
140
140
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Polarization
A
A
Shell Finish
ZINC NICKEL BLACK CHROMATE PLATED
ZINC NICKEL BLACK CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
7
7
Termination Type
WIRE
WIRE
Total Number of Contacts
22
22
Unique Insert Number
7-22
7-22
Base Number Matches
1
1
Compare 811-004-07ZR7-22SA6K5-18 with alternatives
Compare 811-003-07ZR7-22SA6K7-18 with alternatives