811-004-07ZNU7-22SA0J1-18 Glenair IncBuy Now Datasheet |
811-004-07MT7-22SA0K1-18 Glenair IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | GLENAIR INC | GLENAIR INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83513, RATED CURRENT: 3A, SHEILDED, POLARIZED | STANDARD: MIL-DTL-83513, RATED CURRENT: 3A, SHEILDED, POLARIZED |
Backshell Type | SOLID | SOLID |
Body/Shell Style | RECEPTACLE | RECEPTACLE |
Connector Type | MIL SERIES CONNECTOR | MIL SERIES CONNECTOR |
Contact Gender | FEMALE | FEMALE |
Contact Quantities | 22 | 22 |
Coupling Type | THREADED | THREADED |
DIN Conformance | NO | NO |
Degrees of Rotation | 140 | 140 |
Empty Shell | NO | NO |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | CORROSION/MOISTURE RESISTANT |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | YES | YES |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO | NO |
Mounting Type | CABLE AND PANEL | CABLE AND PANEL |
Operating Temperature-Max | 175 °C | 175 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Option | WITH CABLE ASSEMBLY | WITH CABLE ASSEMBLY |
Polarization | A | A |
Shell Finish | ZINC NICKEL BLACK CHROMATE PLATED | NICKEL-PTFE |
Shell Material | ALUMINUM ALLOY | ALUMINUM ALLOY |
Shell Size | 7 | 7 |
Termination Type | WIRE | WIRE |
Total Number of Contacts | 22 | 22 |
Unique Insert Number | 7-22 | 7-22 |
Base Number Matches | 1 | 1 |