811-004-02Z16-12SB0J1-72
vs
811-003-02Z16-12SB8J7-72
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, LOW PFOFILE
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
12
12
Coupling Type
THREADED
THREADED
Degrees of Rotation
65
65
Empty Shell
NO
NO
Environmental Characteristics
MOSITURE RESISTANT
MOSITURE RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Polarization
B
B
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
6
6
Termination Type
WIRE
WIRE
Total Number of Contacts
12
12
Unique Insert Number
6-12
6-12
Base Number Matches
1
1
Compare 811-004-02Z16-12SB0J1-72 with alternatives
Compare 811-003-02Z16-12SB8J7-72 with alternatives