811-004-02MT6-12PE6J5-144
vs
811-003-02ME6-12PE8J7-144
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-DTL-83513, POLARIZED, SHIELDED
|
Backshell Type |
|
SOLID
|
Body/Shell Style |
|
RECEPTACLE
|
Connector Type |
|
MIL SERIES CONNECTOR
|
Contact Gender |
|
MALE
|
Contact Quantities |
|
12
|
Coupling Type |
|
THREADED
|
Degrees of Rotation |
|
65
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE AND PANEL
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
WATERPROOF AND WITH CABLE ASSEMBLY
|
Polarization |
|
E
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
ALUMINUM ALLOY
|
Shell Size |
|
6
|
Termination Type |
|
WIRE
|
Total Number of Contacts |
|
12
|
Unique Insert Number |
|
6-12
|
|
|
|
Compare 811-004-02MT6-12PE6J5-144 with alternatives
Compare 811-003-02ME6-12PE8J7-144 with alternatives