811-004-02ME6-12SE6J7-72 Glenair IncBuy Now Datasheet |
811-004-02MT6-12SE6J1-72 Glenair IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | GLENAIR INC | GLENAIR INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.20 | 8536.69.40.20 |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PFOFILE | STANDARD: MIL-DTL-38999, LOW PFOFILE |
Backshell Type | SOLID | SOLID |
Body/Shell Style | RECEPTACLE | RECEPTACLE |
Connector Type | MIL SERIES CONNECTOR | MIL SERIES CONNECTOR |
Contact Gender | FEMALE | FEMALE |
Contact Quantities | 12 | 12 |
Coupling Type | THREADED | THREADED |
DIN Conformance | NO | NO |
Degrees of Rotation | 65 | 65 |
Empty Shell | NO | NO |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | CORROSION/MOSITURE RESISTANT |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | NO | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO | NO |
Mounting Type | CABLE AND PANEL | CABLE AND PANEL |
Operating Temperature-Max | 175 °C | 175 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Option | WITH CABLE ASSEMBLY | WITH CABLE ASSEMBLY |
Polarization | E | E |
Shell Finish | NICKEL | NICKEL-PTFE |
Shell Material | ALUMINUM ALLOY | ALUMINUM ALLOY |
Shell Size | 6 | 6 |
Termination Type | WIRE | WIRE |
Total Number of Contacts | 12 | 12 |
Unique Insert Number | 6-12 | 6-12 |
Base Number Matches | 1 | 1 |