811-003-07MT6-12SE0K1-18 vs 811-004-07ZR6-12SB6K5-18 feature comparison

811-003-07MT6-12SE0K1-18 Glenair Inc

Buy Now Datasheet

811-004-07ZR6-12SB6K5-18 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-83513, RATED CURRENT: 3A, SHEILDED, POLARIZED STANDARD: MIL-DTL-83513, RATED CURRENT: 3A, SHEILDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 12 12
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 65 65
Empty Shell NO NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Polarization E B
Shell Finish NICKEL-PTFE ZINC NICKEL BLACK CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 6 6
Termination Type WIRE WIRE
Total Number of Contacts 12 12
Unique Insert Number 6-12 6-12
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating NOT SPECIFIED

Compare 811-003-07MT6-12SE0K1-18 with alternatives

Compare 811-004-07ZR6-12SB6K5-18 with alternatives