811-003-01ZR6-12SB6J7-36
vs
811-003-01MT6-12SE8K1-36
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Quantities
12
12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
65
65
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/MOSITURE RESISTANT
CORROSION/MOSITURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Polarization
B
E
Shell Finish
ZINC NICKEL BLACK CHROMATE PLATED
NICKEL-PTFE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
6
6
Termination Type
WIRE
WIRE
Total Number of Contacts
12
12
Unique Insert Number
6-12
6-12
Base Number Matches
1
1
Compare 811-003-01ZR6-12SB6J7-36 with alternatives
Compare 811-003-01MT6-12SE8K1-36 with alternatives