811-001-16ZR6-12SB6K1-12
vs
811-001-16ME6-12SB6J7-12
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-DTL-83513, POLARIZED, SHIELDED
|
Backshell Type |
|
SOLID
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
MIL SERIES CONNECTOR
|
Contact Gender |
|
FEMALE
|
Contact Quantities |
|
12
|
Coupling Type |
|
THREADED
|
Degrees of Rotation |
|
65
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
WATERPROOF AND WITH CABLE ASSEMBLY
|
Polarization |
|
B
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
ALUMINUM ALLOY
|
Shell Size |
|
6
|
Termination Type |
|
WIRE
|
Total Number of Contacts |
|
12
|
Unique Insert Number |
|
6-12
|
|
|
|
Compare 811-001-16ZR6-12SB6K1-12 with alternatives
Compare 811-001-16ME6-12SB6J7-12 with alternatives