811-001-16ZNU9-42SE6K1-18 vs 811-001-06ZNU9-42SE0J7-18 feature comparison

811-001-16ZNU9-42SE6K1-18 Glenair Inc

Buy Now Datasheet

811-001-06ZNU9-42SE0J7-18 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 42 42
Coupling Type THREADED THREADED
Degrees of Rotation 65 65
Empty Shell NO NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOSITURE RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF AND WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Polarization E E
Shell Finish ZINC NICKEL BLACK CHROMATE ZINC NICKEL BLACK CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 9 9
Termination Type WIRE WIRE
Total Number of Contacts 42 42
Unique Insert Number 9-42 9-42
Base Number Matches 1 1

Compare 811-001-16ZNU9-42SE6K1-18 with alternatives

Compare 811-001-06ZNU9-42SE0J7-18 with alternatives