811-001-16Z19-42SE6E5-18
vs
811-001-16Z19-42SE6J1-18
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-83513, POLARIZED, SHIELDED
STANDARD: MIL-DTL-83513, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
42
42
Coupling Type
THREADED
THREADED
Degrees of Rotation
65
65
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WATERPROOF AND WITH CABLE ASSEMBLY
WATERPROOF AND WITH CABLE ASSEMBLY
Polarization
E
E
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
9
9
Termination Type
WIRE
WIRE
Total Number of Contacts
42
42
Unique Insert Number
9-42
9-42
Base Number Matches
1
1
Compare 811-001-16Z19-42SE6E5-18 with alternatives
Compare 811-001-16Z19-42SE6J1-18 with alternatives