811-001-16Z17-22SB6J5-12 vs 811-001-06Z17-22SB0J1-12 feature comparison

811-001-16Z17-22SB6J5-12 Glenair Inc

Buy Now Datasheet

811-001-06Z17-22SB0J1-12 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 22
Coupling Type THREADED
Degrees of Rotation 65
Empty Shell NO
Environmental Characteristics MOSITURE RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option WITH CABLE ASSEMBLY
Polarization B
Shell Material STAINLESS STEEL
Shell Size 7
Termination Type WIRE
Total Number of Contacts 22
Unique Insert Number 7-22

Compare 811-001-16Z17-22SB6J5-12 with alternatives

Compare 811-001-06Z17-22SB0J1-12 with alternatives