811-001-16Z17-22SA6J5-18
vs
811-001-06ZNU7-22SA0J1-18
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
|
SOLID
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
MIL SERIES CONNECTOR
|
Contact Gender |
|
FEMALE
|
Contact Quantities |
|
22
|
Coupling Type |
|
THREADED
|
Degrees of Rotation |
|
140
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
CORROSION/MOSITURE RESISTANT
|
Filter Feature |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
WITH CABLE ASSEMBLY
|
Polarization |
|
A
|
Shell Finish |
|
ZINC NICKEL BLACK CHROMATE PLATED
|
Shell Material |
|
ALUMINUM ALLOY
|
Shell Size |
|
7
|
Termination Type |
|
WIRE
|
Total Number of Contacts |
|
22
|
Unique Insert Number |
|
7-22
|
|
|
|
Compare 811-001-16Z17-22SA6J5-18 with alternatives
Compare 811-001-06ZNU7-22SA0J1-18 with alternatives