811-001-16Z15-7PA6K7-36 vs 811-001-06ZR5-7PA6J5-36 feature comparison

811-001-16Z15-7PA6K7-36 Glenair Inc

Buy Now Datasheet

811-001-06ZR5-7PA6J5-36 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 7
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 140
Empty Shell NO
Environmental Characteristics CORROSION/MOSITURE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option WITH CABLE ASSEMBLY
Polarization A
Shell Finish ZINC NICKEL BLACK CHROMATE PLATED
Shell Material ALUMINUM ALLOY
Shell Size 5
Termination Type WIRE
Total Number of Contacts 7
Unique Insert Number 5-7

Compare 811-001-16Z15-7PA6K7-36 with alternatives

Compare 811-001-06ZR5-7PA6J5-36 with alternatives