811-001-06ZR7-22SB0J5-12 vs 811-001-06ZNU7-22SE6K7-12 feature comparison

811-001-06ZR7-22SB0J5-12 Glenair Inc

Buy Now Datasheet

811-001-06ZNU7-22SE6K7-12 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-83513, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 22 22
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 65 65
Other Description 22 CONTACTS, FEMALE, MIL SERIES CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOSITURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF AND WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Polarization B E
Shell Finish ZINC NICKEL BLACK CHROMATE ZINC NICKEL BLACK CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 7 7
Termination Type WIRE WIRE
Total Number of Contacts 22 22
Unique Insert Number 7-22 7-22
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare 811-001-06ZR7-22SB0J5-12 with alternatives

Compare 811-001-06ZNU7-22SE6K7-12 with alternatives